eZ8 Encore!® MC™ Microcontroller IC 8-Bit 20MHz 16KB (16K x 8) FLASH 32-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z8FMC16100AKEG

DigiKey Part Number
269-3831-ND
Manufacturer
Manufacturer Product Number
Z8FMC16100AKEG
Description
IC MCU 8BIT 16KB FLASH 32LQFP
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
eZ8 Encore!® MC™ Microcontroller IC 8-Bit 20MHz 16KB (16K x 8) FLASH 32-LQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
DigiKey Programmable
Verified
Core Processor
eZ8
Core Size
8-Bit
Speed
20MHz
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, Motor Control PWM, POR, PWM, WDT
Number of I/O
17
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
512 x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
32-LQFP (7x7)
Package / Case
32-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 365
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1178,90000 Kč178,90 Kč
10138,67100 Kč1 386,71 Kč
25128,60840 Kč3 215,21 Kč
100117,54260 Kč11 754,26 Kč
250112,26792 Kč28 066,98 Kč
500109,08880 Kč54 544,40 Kč
1 000106,47225 Kč106 472,25 Kč
Manufacturers Standard Package
Unit Price without VAT:178,90000 Kč
Unit Price with VAT:216,46900 Kč