eZ8 Encore!® XP® Microcontroller IC 8-Bit 20MHz 48KB (48K x 8) FLASH 44-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z8F4821AN020SG

DigiKey Part Number
269-4265-ND
Manufacturer
Manufacturer Product Number
Z8F4821AN020SG
Description
IC MCU 8BIT 48KB FLASH 44QFP
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
eZ8 Encore!® XP® Microcontroller IC 8-Bit 20MHz 48KB (48K x 8) FLASH 44-LQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Verified
Core Processor
eZ8
Core Size
8-Bit
Speed
20MHz
Connectivity
I2C, IrDA, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
31
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
44-LQFP (10x10)
Package / Case
44-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 447
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1186,67000 Kč186,67 Kč
10144,88600 Kč1 448,86 Kč
25134,44600 Kč3 361,15 Kč
160119,97338 Kč19 195,74 Kč
320116,23247 Kč37 194,39 Kč
640113,15264 Kč72 417,69 Kč
1 120111,06873 Kč124 396,98 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:186,67000 Kč
Unit Price with VAT:225,87070 Kč