
Z8F04A08100KITG | |
|---|---|
DigiKey Part Number | 269-4628-ND |
Manufacturer | |
Manufacturer Product Number | Z8F04A08100KITG |
Description | Z8 ENCORE XP 8-PIN EVAL BRD |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Z8 Encore! XP 8-pin Z8 Encore! XP® eZ8 MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 8-Bit | |
Core Processor | eZ8 | |
Platform | - | |
Utilized IC / Part | Z8 Encore! XP 8-pin | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 838,57000 Kč | 4 838,57 Kč |
| Unit Price without VAT: | 4 838,57000 Kč |
|---|---|
| Unit Price with VAT: | 5 854,66970 Kč |






