
Z8F6421VN020EG | |
|---|---|
DigiKey Part Number | 269-4280-5-ND |
Manufacturer | |
Manufacturer Product Number | Z8F6421VN020EG |
Description | IC MCU 8BIT 64KB FLASH 44PLCC |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | eZ8 Encore!® XP® Microcontroller IC 8-Bit 20MHz 64KB (64K x 8) FLASH |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | eZ8 | |
Core Size | 8-Bit | |
Speed | 20MHz | |
Connectivity | I2C, IrDA, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 31 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 44-LCC (J-Lead) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,29000 Kč | 178,29 Kč |
| 10 | 138,25600 Kč | 1 382,56 Kč |
| 25 | 128,27040 Kč | 3 206,76 Kč |
| 100 | 117,29480 Kč | 11 729,48 Kč |
| 250 | 112,06092 Kč | 28 015,23 Kč |
| 500 | 108,90722 Kč | 54 453,61 Kč |
| 1 000 | 106,31092 Kč | 106 310,92 Kč |
| Unit Price without VAT: | 178,29000 Kč |
|---|---|
| Unit Price with VAT: | 215,73090 Kč |







