DB2CA1LB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: 1 816,71400 Kč
Datasheet

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 177
Unit Price: 13,29000 Kč
Datasheet

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: 15,52835 Kč
Datasheet

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: 23,72135 Kč
Datasheet

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 143
Unit Price: 393,53000 Kč
Datasheet

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: 875,71000 Kč
Datasheet

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: 1 929,02800 Kč
Datasheet

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 26
Unit Price: 904,23000 Kč
Datasheet

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: 943,77400 Kč
Datasheet

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: 905,44800 Kč
Datasheet

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: 1 258,94600 Kč
Datasheet

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 147
Unit Price: 712,08000 Kč
Datasheet

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: 827,15900 Kč
Datasheet

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: 405,83000 Kč
Datasheet
Image for DB2CA1LB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DB2CA1LB

DigiKey Part Number
DB2CA1LB-ND
Manufacturer
Manufacturer Product Number
DB2CA1LB
Description
SWITCH SNAP ACTION SPDT 10A 125V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Solder Lug
Manufacturer
ZF Electronics
Ingress Protection
IP50 - Dust Protected
Series
Operating Force
100gf
Packaging
Bulk
Operating Position
0.420" (10.7mm)
Part Status
Active
Pretravel
0.178" (4.5mm)
Circuit
SPDT
Differential Travel
0.027" (0.7mm)
Switch Function
On-Mom
Overtravel
0.060" (1.5mm)
Current Rating (Amps)
10A (AC)
Mechanical Life
10,000,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
6,000 Cycles
Actuator Type
Lever, Straight
Operating Temperature
-40°C ~ 120°C
Mounting Type
Chassis Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (32)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
109HM41Honeywell Sensing and Productivity Solutions0109HM41-ND1 816,71400 KčSimilar
111SM1-H58Honeywell Sensing and Productivity Solutions177480-6721-ND13,29000 KčSimilar
111SM115-H58Honeywell Sensing and Productivity Solutions0111SM115-H58-ND15,52835 KčSimilar
111SM127-THoneywell Sensing and Productivity Solutions0111SM127-T-ND23,72135 KčSimilar
11HM1Honeywell Sensing and Productivity Solutions143480-5859-ND393,53000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 12037,25630 Kč41 727,06 Kč
Unit Price without VAT:37,25630 Kč
Unit Price with VAT:45,08012 Kč