111SM127-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


ZF Electronics
In Stock: 8 132
Unit Price: 51,03000 Kč
Datasheet

Similar


ZF Electronics
In Stock: 0
Unit Price: 31,99233 Kč
Datasheet

Similar


ZF Electronics
In Stock: 0
Unit Price: 82,67963 Kč
Datasheet

Similar


ZF Electronics
In Stock: 9 243
Unit Price: 146,15000 Kč
Datasheet
Image for 111SM127-T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

111SM127-T

DigiKey Part Number
111SM127-T-ND
Manufacturer
Manufacturer Product Number
111SM127-T
Description
SWITCH SNAP ACTION SPDT 5A 250V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
250 V
Voltage Rating - DC
30 V
Actuator Type
Lever, Roller
Mounting Type
Chassis Mount
Termination Style
Solder Turret
Ingress Protection
-
Features
-
Operating Force
198gf
Release Force
57gf
Operating Position
0.562" (14.3mm)
Pretravel
0.218" (5.5mm)
Differential Travel
0.025" (0.6mm)
Overtravel
0.030" (0.76mm)
Mechanical Life
10,000,000 Cycles
Electrical Life
-
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
200462,48095 Kč92 496,19 Kč
Unit Price without VAT:462,48095 Kč
Unit Price with VAT:559,60195 Kč