
11HM41 | |
|---|---|
DigiKey Part Number | 11HM41-ND |
Manufacturer | |
Manufacturer Product Number | 11HM41 |
Description | SWITCH SIM ROLL LEVER SPDT 3A |
Manufacturer Standard Lead Time | 73 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Solder Lug |
Manufacturer Honeywell Sensing and Productivity Solutions | Operating Force 198gf |
Series | Release Force 28gf |
Packaging Bulk | Operating Position 0.330" (8.4mm) |
Part Status Active | Pretravel 0.030" (0.8mm) |
Circuit SPDT | Differential Travel 0.003" (0.075mm) |
Switch Function On-Mom | Overtravel 0.003" (0.076mm) |
Actuator Type Lever, Straight | Operating Temperature -184°C ~ 121°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 21 318,28400 Kč | 213 182,84 Kč |
| Unit Price without VAT: | 21 318,28400 Kč |
|---|---|
| Unit Price with VAT: | 25 795,12364 Kč |

