
109HM41 | |
|---|---|
DigiKey Part Number | 109HM41-ND |
Manufacturer | |
Manufacturer Product Number | 109HM41 |
Description | SWITCH SNAP ACTION SPDT 0.5A 28V |
Manufacturer Standard Lead Time | 73 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Solder Lug |
Series | Operating Force 198gf |
Packaging Bulk | Pretravel 0.015" (0.4mm) |
Part Status Active | Differential Travel 0.003" (0.075mm) |
Circuit SPDT | Overtravel 0.003" (0.076mm) |
Switch Function On-Mom | Mechanical Life 25,000 Cycles |
Current Rating (Amps) 500mA (DC) | Electrical Life 25,000 Cycles |
Voltage Rating - DC 28 V | Operating Temperature -65°C ~ 121°C |
Actuator Type Lever, Straight | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 44 226,07740 Kč | 2 211 303,87 Kč |
| Unit Price without VAT: | 44 226,07740 Kč |
|---|---|
| Unit Price with VAT: | 53 513,55365 Kč |

