
ANG-11HAW1 | |
|---|---|
DigiKey Part Number | CH999-ND |
Manufacturer | |
Manufacturer Product Number | ANG-11HAW1 |
Description | SENSOR ANGLE 360DEG WIRE LEADS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle External Magnet, Not Included Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ZF Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360°, Continuous | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Counterclockwise Increase | |
Actuator Type | External Magnet, Not Included | |
Linearity | ±1% | |
Resistance Tolerance | - | |
Voltage - Supply | 5V | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Operating Temperature | -40°C ~ 140°C | |
Package / Case | Box with Wire Leads | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 555,61000 Kč | 555,61 Kč |
| 5 | 508,65600 Kč | 2 543,28 Kč |
| 10 | 491,18500 Kč | 4 911,85 Kč |
| 25 | 470,28800 Kč | 11 757,20 Kč |
| 50 | 456,00100 Kč | 22 800,05 Kč |
| 100 | 442,88770 Kč | 44 288,77 Kč |
| 500 | 416,45208 Kč | 208 226,04 Kč |
| Unit Price without VAT: | 555,61000 Kč |
|---|---|
| Unit Price with VAT: | 672,28810 Kč |






