
AN820001 | |
|---|---|
DigiKey Part Number | CH163-ND |
Manufacturer | |
Manufacturer Product Number | AN820001 |
Description | SENSOR ANGLE 180DEG CONNECTOR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle External Magnet, Not Included Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ZF Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 180°, Continuous | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Clockwise Increase | |
Actuator Type | External Magnet, Not Included | |
Linearity | ±3.5% | |
Resistance Tolerance | - | |
Voltage - Supply | 5V | |
Mounting Type | Chassis Mount | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Box with Connector | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 779,20430 Kč | 77 920,43 Kč |
| Unit Price without VAT: | 779,20430 Kč |
|---|---|
| Unit Price with VAT: | 942,83720 Kč |






