
CU103601 | |
|---|---|
DigiKey Part Number | CH926-ND |
Manufacturer | |
Manufacturer Product Number | CU103601 |
Description | SENSOR ANGLE 180DEG CONNECTOR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle External Magnet, Included Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ZF Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 180°, Continuous | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Clockwise Increase | |
Actuator Type | External Magnet, Included | |
Linearity | ±3.5% | |
Resistance Tolerance | - | |
Voltage - Supply | 5V | |
Mounting Type | Chassis Mount | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Box with Connector | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 092,95000 Kč | 1 092,95 Kč |
| 5 | 1 008,07200 Kč | 5 040,36 Kč |
| 10 | 976,47000 Kč | 9 764,70 Kč |
| 25 | 938,67760 Kč | 23 466,94 Kč |
| 50 | 912,82080 Kč | 45 641,04 Kč |
| 100 | 889,08680 Kč | 88 908,68 Kč |
| Unit Price without VAT: | 1 092,95000 Kč |
|---|---|
| Unit Price with VAT: | 1 322,46950 Kč |


