
AN820002 | |
|---|---|
DigiKey Part Number | CH187-ND |
Manufacturer | |
Manufacturer Product Number | AN820002 |
Description | SENSOR ANGLE 360DEG CONNECTOR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle External Magnet, Not Included Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ZF Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360°, Continuous | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Clockwise Increase | |
Actuator Type | External Magnet, Not Included | |
Linearity | ±3.5% | |
Resistance Tolerance | - | |
Voltage - Supply | 5V | |
Mounting Type | Chassis Mount | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Box with Connector | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 961,50000 Kč | 961,50 Kč |
| 5 | 885,57000 Kč | 4 427,85 Kč |
| 10 | 857,32700 Kč | 8 573,27 Kč |
| 25 | 823,54160 Kč | 20 588,54 Kč |
| 50 | 800,41860 Kč | 40 020,93 Kč |
| 100 | 779,20430 Kč | 77 920,43 Kč |
| Unit Price without VAT: | 961,50000 Kč |
|---|---|
| Unit Price with VAT: | 1 163,41500 Kč |




