
BV301S24010 | |
|---|---|
DigiKey Part Number | 3388-BV301S24010-ND |
Manufacturer | |
Manufacturer Product Number | BV301S24010 |
Description | PWR XFMR 1VA TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1VA Power Transformer 115V Primary 24V Secondary 41mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zettler Magnetics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 24V | |
Current - Output (Max) | 41mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 1VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 32.80mm L x 27.80mm W | |
Voltage - Isolation | 2800V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,45000 Kč | 56,45 Kč |
| 15 | 50,08933 Kč | 751,34 Kč |
| 30 | 48,57567 Kč | 1 457,27 Kč |
| 60 | 47,09667 Kč | 2 825,80 Kč |
| 105 | 45,92714 Kč | 4 822,35 Kč |
| 255 | 44,12282 Kč | 11 251,32 Kč |
| 510 | 42,75500 Kč | 21 805,05 Kč |
| 1 005 | 41,45046 Kč | 41 657,71 Kč |
| 5 010 | 38,49762 Kč | 192 873,08 Kč |
| Unit Price without VAT: | 56,45000 Kč |
|---|---|
| Unit Price with VAT: | 68,30450 Kč |










