
BV301S24028 | |
|---|---|
DigiKey Part Number | 3388-BV301S24028-ND |
Manufacturer | |
Manufacturer Product Number | BV301S24028 |
Description | 2.8VA PWR XFMR 50/60HZ |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.8VA Power Transformer 115V Primary 24V Secondary 117mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zettler Magnetics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 24V | |
Current - Output (Max) | 117mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 2.8VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 32.80mm L x 27.80mm W | |
Height - Seated (Max) | 29.80mm | |
Voltage - Isolation | 4200Vrms | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,03000 Kč | 66,03 Kč |
| 15 | 58,61533 Kč | 879,23 Kč |
| 30 | 56,83133 Kč | 1 704,94 Kč |
| 60 | 55,09883 Kč | 3 305,93 Kč |
| 105 | 53,72552 Kč | 5 641,18 Kč |
| 255 | 51,60937 Kč | 13 160,39 Kč |
| 510 | 50,00508 Kč | 25 502,59 Kč |
| 1 005 | 48,47587 Kč | 48 718,25 Kč |
| Unit Price without VAT: | 66,03000 Kč |
|---|---|
| Unit Price with VAT: | 79,89630 Kč |


