
BV201S24006 | |
|---|---|
DigiKey Part Number | 3388-BV201S24006-ND |
Manufacturer | |
Manufacturer Product Number | BV201S24006 |
Description | PWR XFMR 0.6VA TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.6VA Power Transformer 115V Primary 24V Secondary 25mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zettler Magnetics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 24V | |
Current - Output (Max) | 25mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 0.6VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 24.00mm L x 23.00mm W | |
Height - Seated (Max) | 19.50mm | |
Voltage - Isolation | 2800Vrms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,66000 Kč | 61,66 Kč |
| 20 | 54,06450 Kč | 1 081,29 Kč |
| 40 | 52,41875 Kč | 2 096,75 Kč |
| 60 | 51,47783 Kč | 3 088,67 Kč |
| 100 | 50,30860 Kč | 5 030,86 Kč |
| 260 | 48,17981 Kč | 12 526,75 Kč |
| 500 | 46,76710 Kč | 23 383,55 Kč |
| 1 000 | 45,30796 Kč | 45 307,96 Kč |
| Unit Price without VAT: | 61,66000 Kč |
|---|---|
| Unit Price with VAT: | 74,60860 Kč |


