
YC124-FR-072KL | |
|---|---|
DigiKey Part Number | 13-YC124-FR-072KLTR-ND - Tape & Reel (TR) 13-YC124-FR-072KLCT-ND - Cut Tape (CT) 13-YC124-FR-072KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC124-FR-072KL |
Description | RES ARRAY 4 RES 2K OHM 0804 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2k Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 2k | |
Tolerance | ±1% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,21000 Kč | 4,21 Kč |
| 10 | 2,73700 Kč | 27,37 Kč |
| 25 | 2,29880 Kč | 57,47 Kč |
| 50 | 2,02500 Kč | 101,25 Kč |
| 100 | 1,79350 Kč | 179,35 Kč |
| 250 | 1,54000 Kč | 385,00 Kč |
| 500 | 1,38088 Kč | 690,44 Kč |
| 1 000 | 1,24574 Kč | 1 245,74 Kč |
| 5 000 | 1,00501 Kč | 5 025,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,92624 Kč | 9 262,40 Kč |
| 20 000 | 0,85933 Kč | 17 186,60 Kč |
| 30 000 | 0,82497 Kč | 24 749,10 Kč |
| 50 000 | 0,78610 Kč | 39 305,00 Kč |
| 70 000 | 0,76293 Kč | 53 405,10 Kč |
| 100 000 | 0,74031 Kč | 74 031,00 Kč |
| 120 000 | 0,73037 Kč | 87 644,40 Kč |
| Unit Price without VAT: | 4,21000 Kč |
|---|---|
| Unit Price with VAT: | 5,09410 Kč |










