
BZG05C6V8-M3-08 | |
|---|---|
DigiKey Part Number | BZG05C6V8-M3-08GITR-ND - Tape & Reel (TR) BZG05C6V8-M3-08GICT-ND - Cut Tape (CT) BZG05C6V8-M3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG05C6V8-M3-08 |
Description | DIODE ZENER 6.8V 1.25W DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 1.25 W ±5.88% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 3.5 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 4 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5.88% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1.25 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 11,78000 Kč | 117,80 Kč |
| 100 | 7,62020 Kč | 762,02 Kč |
| 500 | 5,82946 Kč | 2 914,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 4,95791 Kč | 7 436,86 Kč |
| 3 000 | 4,51863 Kč | 13 555,89 Kč |
| 4 500 | 4,29474 Kč | 19 326,33 Kč |
| 7 500 | 4,04312 Kč | 30 323,40 Kč |
| 10 500 | 3,89409 Kč | 40 887,94 Kč |
| 15 000 | 3,74922 Kč | 56 238,30 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |











