


RFN2VWM2STR | |
|---|---|
DigiKey Part Number | 846-RFN2VWM2STR-ND - Tape & Reel (TR) 846-RFN2VWM2STRCT-ND - Cut Tape (CT) 846-RFN2VWM2STRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFN2VWM2STR |
Description | DIODE STANDARD 200V 2A PMDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount PMDE |
Datasheet | Datasheet |
EDA/CAD Models | RFN2VWM2STR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 990 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDE | |
Operating Temperature - Junction | 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 8,37800 Kč | 83,78 Kč |
| 100 | 5,68840 Kč | 568,84 Kč |
| 500 | 4,31844 Kč | 2 159,22 Kč |
| 1 000 | 3,87581 Kč | 3 875,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,43002 Kč | 10 290,06 Kč |
| 6 000 | 2,96072 Kč | 17 764,32 Kč |
| 9 000 | 2,88545 Kč | 25 969,05 Kč |
| 15 000 | 2,72313 Kč | 40 846,95 Kč |
| 21 000 | 2,62699 Kč | 55 166,79 Kč |
| 30 000 | 2,53356 Kč | 76 006,80 Kč |
| 75 000 | 2,46727 Kč | 185 045,25 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |











