
PMEG45T10EXDX | |
|---|---|
DigiKey Part Number | 1727-PMEG45T10EXDXTR-ND - Tape & Reel (TR) 1727-PMEG45T10EXDXCT-ND - Cut Tape (CT) 1727-PMEG45T10EXDXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG45T10EXDX |
Description | DIODE SCHOTTKY 45V 1A SOD323HP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 1A Surface Mount SOD323HP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 520 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 8 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 45 V | |
Capacitance @ Vr, F | 80pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD323HP | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 4,78800 Kč | 47,88 Kč |
| 100 | 3,00690 Kč | 300,69 Kč |
| 500 | 2,22746 Kč | 1 113,73 Kč |
| 1 000 | 1,97549 Kč | 1 975,49 Kč |
| 2 000 | 1,76310 Kč | 3 526,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 1,55651 Kč | 7 004,30 Kč |
| 9 000 | 1,41006 Kč | 12 690,54 Kč |
| 13 500 | 1,33539 Kč | 18 027,76 Kč |
| 22 500 | 1,25145 Kč | 28 157,62 Kč |
| 31 500 | 1,20173 Kč | 37 854,49 Kč |
| 45 000 | 1,15340 Kč | 51 903,00 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |











