
DMP2010UFV-13 | |
|---|---|
DigiKey Part Number | 31-DMP2010UFV-13TR-ND - Tape & Reel (TR) 31-DMP2010UFV-13CT-ND - Cut Tape (CT) 31-DMP2010UFV-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP2010UFV-13 |
Description | MOSFET P-CH 20V 50A POWERDI3333 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 50A (Tc) 2W (Ta) Surface Mount PowerDI3333-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 9.5mOhm @ 3.6A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 103 nC @ 10 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 3350 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerDI3333-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,16000 Kč | 19,16 Kč |
| 10 | 11,87200 Kč | 118,72 Kč |
| 100 | 7,70850 Kč | 770,85 Kč |
| 500 | 5,91674 Kč | 2 958,37 Kč |
| 1 000 | 5,33933 Kč | 5 339,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,46702 Kč | 13 401,06 Kč |
| 6 000 | 4,10847 Kč | 24 650,82 Kč |
| 9 000 | 3,92575 Kč | 35 331,75 Kč |
| 15 000 | 3,72046 Kč | 55 806,90 Kč |
| 21 000 | 3,67585 Kč | 77 192,85 Kč |
| Unit Price without VAT: | 19,16000 Kč |
|---|---|
| Unit Price with VAT: | 23,18360 Kč |









