SR2512JK-0710KL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity Passive Product
In Stock: 116 773
Unit Price: 6,93000 Kč
Datasheet

Direct


Bourns Inc.
In Stock: 36 461
Unit Price: 3,57000 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 10 096
Unit Price: 5,67000 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 4 290
Unit Price: 15,54000 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 1,05783 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 2,83809 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 13 995
Unit Price: 11,55000 Kč
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 33 308
Unit Price: 4,62000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 9 472
Unit Price: 9,24000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 11,76000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 3,59386 Kč
Datasheet
10 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR2512JK-0710KL

DigiKey Part Number
SR2512JK-0710KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR2512JK-0710KL
Description
RES 10K OHM 5% 1W 2512
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR2512JK-0710KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
352010KJTTE Connectivity Passive Product116 773A102497CT-ND6,93000 KčDirect
CR2512-JW-103ELFBourns Inc.36 461CR2512-JW-103ELFCT-ND3,57000 KčDirect
CRCW251210K0JNEGVishay Dale10 096541-10KXCT-ND5,67000 KčUpgrade
CRCW251210K0JNEGHPVishay Dale4 290541-10KRACT-ND15,54000 KčUpgrade
CRCW251210K0JNEHVishay Dale0CRCW251210K0JNEH-ND1,05783 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,73302 Kč6 932,08 Kč
Manufacturers Standard Package
Unit Price without VAT:1,73302 Kč
Unit Price with VAT:2,09695 Kč