
CRCW251210K0JNEG | |
|---|---|
DigiKey Part Number | 541-10KXTR-ND - Tape & Reel (TR) 541-10KXCT-ND - Cut Tape (CT) 541-10KXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW251210K0JNEG |
Description | RES SMD 10K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW251210K0JNEG Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,00300 Kč | 30,03 Kč |
| 25 | 2,41880 Kč | 60,47 Kč |
| 50 | 2,08300 Kč | 104,15 Kč |
| 100 | 1,81840 Kč | 181,84 Kč |
| 250 | 1,54964 Kč | 387,41 Kč |
| 500 | 1,39594 Kč | 697,97 Kč |
| 1 000 | 1,27332 Kč | 1 273,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,13179 Kč | 2 263,58 Kč |
| 4 000 | 1,05751 Kč | 4 230,04 Kč |
| 6 000 | 1,02131 Kč | 6 127,86 Kč |
| 10 000 | 0,98208 Kč | 9 820,80 Kč |
| 14 000 | 0,95962 Kč | 13 434,68 Kč |
| 20 000 | 0,93839 Kč | 18 767,80 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |

