
CRCW251210K0JNEGHP | |
|---|---|
DigiKey Part Number | 541-10KRATR-ND - Tape & Reel (TR) 541-10KRACT-ND - Cut Tape (CT) 541-10KRADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW251210K0JNEGHP |
Description | RES SMD 10K OHM 5% 1.5W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW251210K0JNEGHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 9,28100 Kč | 92,81 Kč |
| 25 | 7,88680 Kč | 197,17 Kč |
| 50 | 7,09320 Kč | 354,66 Kč |
| 100 | 6,46110 Kč | 646,11 Kč |
| 250 | 5,82064 Kč | 1 455,16 Kč |
| 500 | 5,45024 Kč | 2 725,12 Kč |
| 1 000 | 5,15585 Kč | 5 155,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,73579 Kč | 9 471,58 Kč |
| 4 000 | 4,55625 Kč | 18 225,00 Kč |
| 6 000 | 4,46873 Kč | 26 812,38 Kč |
| 10 000 | 4,37380 Kč | 43 738,00 Kč |
| 14 000 | 4,31944 Kč | 60 472,16 Kč |
| 20 000 | 4,26800 Kč | 85 360,00 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |

