Direct
Direct
Similar
Similar

CRCW251210K0JNEH | |
|---|---|
DigiKey Part Number | CRCW251210K0JNEH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW251210K0JNEH |
Description | RES SMD 10K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW251210K0JNEH Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1TYJ103U | Panasonic Industry | 13 995 | PT10KXCT-ND | 11,55000 Kč | Direct |
| RMCF2512JT10K0 | Stackpole Electronics Inc | 33 308 | RMCF2512JT10K0CT-ND | 4,62000 Kč | Direct |
| CR2512-JW-103ELF | Bourns Inc. | 36 461 | CR2512-JW-103ELFCT-ND | 3,57000 Kč | Similar |
| CR2512AJW-103ELF | Bourns Inc. | 5 319 | 118-CR2512AJW-103ELFCT-ND | 6,51000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,05783 Kč | 4 231,32 Kč |
| Unit Price without VAT: | 1,05783 Kč |
|---|---|
| Unit Price with VAT: | 1,27997 Kč |





