SR0805JR-0747KL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 2,05457 Kč
Datasheet

Direct


Vishay Dale
In Stock: 1 466
Unit Price: 2,10000 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 34 199
Unit Price: 2,10000 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 5 643
Unit Price: 4,41000 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 43 533
Unit Price: 2,10000 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,12280 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 4 500
Unit Price: 3,15000 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,36618 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,33326 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 326 773
Unit Price: 2,10000 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 52 795
Unit Price: 2,94000 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 8 256
Unit Price: 8,82000 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 4 591
Unit Price: 7,14000 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 5 760
Unit Price: 4,20000 Kč
Datasheet
47 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR0805JR-0747KL

DigiKey Part Number
SR0805JR-0747KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR0805JR-0747KL
Description
RES 47K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR0805JR-0747KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW080547K0JNEAIFVishay Dale0CRCW080547K0JNEAIF-ND2,05457 KčDirect
RCG080547K0JNEAVishay Dale1 466541-1844-1-ND2,10000 KčDirect
CRCW080547K0JNEAVishay Dale34 199541-47KACT-ND2,10000 KčUpgrade
CRCW080547K0JNEAHPVishay Dale5 643541-47KTACT-ND4,41000 KčUpgrade
CRCW080547K0JNEBVishay Dale43 533541-CRCW080547K0JNEBCT-ND2,10000 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,73140 Kč3 657,00 Kč
Manufacturers Standard Package
Unit Price without VAT:0,73140 Kč
Unit Price with VAT:0,88499 Kč