
SMDH1206B010TF | |
|---|---|
DigiKey Part Number | 13-SMDH1206B010TFTR-ND - Tape & Reel (TR) 13-SMDH1206B010TFCT-ND - Cut Tape (CT) 13-SMDH1206B010TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDH1206B010TF |
Description | PPTC 1206 30V 0.1A 0.8W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 100 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 100 mA | |
Current - Trip (It) | 350 mA | |
Current - Max | 10 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 700 mOhms | |
Resistance - Post Trip (R1) (Max) | 10 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.126" L x 0.065" W (3.20mm x 1.65mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Approval Agency | TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 5 | 1,74800 Kč | 8,74 Kč |
| 10 | 1,60200 Kč | 16,02 Kč |
| 50 | 1,32740 Kč | 66,37 Kč |
| 100 | 1,22340 Kč | 122,34 Kč |
| 250 | 1,10104 Kč | 275,26 Kč |
| 500 | 1,01574 Kč | 507,87 Kč |
| 1 000 | 0,93710 Kč | 937,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,79708 Kč | 3 188,32 Kč |
| 8 000 | 0,73474 Kč | 5 877,92 Kč |
| 12 000 | 0,70042 Kč | 8 405,04 Kč |
| 20 000 | 0,65928 Kč | 13 185,60 Kč |
| 28 000 | 0,63340 Kč | 17 735,20 Kč |
| 40 000 | 0,60697 Kč | 24 278,80 Kč |
| 100 000 | 0,59776 Kč | 59 776,00 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

