Polymeric PTC Resettable Fuse 24V 500 mA Ih Surface Mount 1206 (3216 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 24V 500 mA Ih Surface Mount 1206 (3216 Metric), Concave
Automotive-Grade PPTC Circuit Protection Components from YAGEO Group PIO | DigiKey

SMDH1206B050TF

DigiKey Part Number
13-SMDH1206B050TFTR-ND - Tape & Reel (TR)
13-SMDH1206B050TFCT-ND - Cut Tape (CT)
13-SMDH1206B050TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDH1206B050TF
Description
PPTC 1206 24V 0.5A 1.7W
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 24V 500 mA Ih Surface Mount 1206 (3216 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
24V
Current - Hold (Ih) (Max)
500 mA
Current - Trip (It)
2.5 A
Current - Max
20 A
Time to Trip
100 ms
Resistance - Initial (Ri) (Min)
100 mOhms
Resistance - Post Trip (R1) (Max)
1.6 Ohms
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Concave
Size / Dimension
0.126" L x 0.065" W (3.20mm x 1.65mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Approval Agency
TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 598
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
51,84800 Kč9,24 Kč
101,70100 Kč17,01 Kč
501,40680 Kč70,34 Kč
1001,29770 Kč129,77 Kč
2501,16664 Kč291,66 Kč
5001,07636 Kč538,18 Kč
1 0000,99300 Kč993,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,80443 Kč3 217,72 Kč
8 0000,74152 Kč5 932,16 Kč
12 0000,70688 Kč8 482,56 Kč
20 0000,66536 Kč13 307,20 Kč
28 0000,63925 Kč17 899,00 Kč
40 0000,61257 Kč24 502,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč