Polymeric PTC Resettable Fuse 33V 1.1 A Ih Surface Mount 2920 (7351 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 33V 1.1 A Ih Surface Mount 2920 (7351 Metric), Concave
Basics of NTC and PTC Thermistors - Another Teaching Moment

SMD2920B100TF

DigiKey Part Number
13-SMD2920B100TFTR-ND - Tape & Reel (TR)
13-SMD2920B100TFCT-ND - Cut Tape (CT)
13-SMD2920B100TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMD2920B100TF
Description
PTC RESET FUSE 33V 1.1A 2920
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 33V 1.1 A Ih Surface Mount 2920 (7351 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
33V
Current - Hold (Ih) (Max)
1.1 A
Current - Trip (It)
2.2 A
Current - Max
40 A
Time to Trip
500 ms
Resistance - Initial (Ri) (Min)
65 mOhms
Resistance - Post Trip (R1) (Max)
410 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
2920 (7351 Metric), Concave
Size / Dimension
0.290" L x 0.202" W (7.36mm x 5.12mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (0.98mm)
Lead Spacing
-
Approval Agency
cUL, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 487
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
55,88000 Kč29,40 Kč
105,39600 Kč53,96 Kč
504,48520 Kč224,26 Kč
1004,13870 Kč413,87 Kč
2503,72084 Kč930,21 Kč
5003,43234 Kč1 716,17 Kč
1 0003,16587 Kč3 165,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,77993 Kč5 559,86 Kč
4 0002,56212 Kč10 248,48 Kč
6 0002,44210 Kč14 652,60 Kč
10 0002,29825 Kč22 982,50 Kč
14 0002,20773 Kč30 908,22 Kč
20 0002,15922 Kč43 184,40 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč