


SMD0805B035TF | |
|---|---|
DigiKey Part Number | 13-SMD0805B035TFTR-ND - Tape & Reel (TR) 13-SMD0805B035TFCT-ND - Cut Tape (CT) 13-SMD0805B035TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD0805B035TF |
Description | PTC RESET FUSE 6V 350MA 0805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 350 mA Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 350 mA | |
Current - Trip (It) | 750 mA | |
Current - Max | 100 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 250 mOhms | |
Resistance - Post Trip (R1) (Max) | 1.2 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), Concave | |
Size / Dimension | 0.083" L x 0.053" W (2.10mm x 1.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Approval Agency | cUL, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 Kč | 3,16 Kč |
| 5 | 2,61000 Kč | 13,05 Kč |
| 10 | 2,42100 Kč | 24,21 Kč |
| 50 | 2,00820 Kč | 100,41 Kč |
| 100 | 1,85450 Kč | 185,45 Kč |
| 250 | 1,66716 Kč | 416,79 Kč |
| 500 | 1,53792 Kč | 768,96 Kč |
| 1 000 | 1,41877 Kč | 1 418,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,20653 Kč | 4 826,12 Kč |
| 8 000 | 1,11191 Kč | 8 895,28 Kč |
| 12 000 | 1,05982 Kč | 12 717,84 Kč |
| 20 000 | 0,99735 Kč | 19 947,00 Kč |
| 28 000 | 0,95805 Kč | 26 825,40 Kč |
| 40 000 | 0,94218 Kč | 37 687,20 Kč |
| Unit Price without VAT: | 3,16000 Kč |
|---|---|
| Unit Price with VAT: | 3,82360 Kč |











