

Y97HT23B1EAFP | |
|---|---|
DigiKey Part Number | CKN10880TR-ND - Tape & Reel (TR) CKN10880CT-ND - Cut Tape (CT) CKN10880DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y97HT23B1EAFP |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | Y97HT23B1EAFP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 130gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | - | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,37000 Kč | 7,37 Kč |
| 10 | 6,31500 Kč | 63,15 Kč |
| 25 | 5,90240 Kč | 147,56 Kč |
| 100 | 5,28360 Kč | 528,36 Kč |
| 250 | 4,89540 Kč | 1 223,85 Kč |
| 500 | 4,62006 Kč | 2 310,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,36261 Kč | 4 362,61 Kč |
| 2 000 | 4,12549 Kč | 8 250,98 Kč |
| 3 000 | 3,99655 Kč | 11 989,65 Kč |
| 5 000 | 3,84474 Kč | 19 223,70 Kč |
| 7 000 | 3,75111 Kč | 26 257,77 Kč |
| 10 000 | 3,65737 Kč | 36 573,70 Kč |
| 25 000 | 3,44151 Kč | 86 037,75 Kč |
| 50 000 | 3,30091 Kč | 165 045,50 Kč |
| Unit Price without VAT: | 7,37000 Kč |
|---|---|
| Unit Price with VAT: | 8,91770 Kč |











