GSFC0601
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSFC3415C

DigiKey Part Number
4786-GSFC3415CTR-ND - Tape & Reel (TR)
4786-GSFC3415CCT-ND - Cut Tape (CT)
4786-GSFC3415CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSFC3415C
Description
MOSFET, P-CH, SINGLE, -4.00A, -2
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 4A (Ta) 1.4W (Ta) Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
45mOhm @ 4A, 4.5V
Vgs(th) (Max) @ Id
900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 4.5 V
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
950 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1.4W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 682
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,84000 Kč4,84 Kč
103,01000 Kč30,10 Kč
1001,87350 Kč187,35 Kč
5001,37288 Kč686,44 Kč
1 0001,21038 Kč1 210,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,00310 Kč3 009,30 Kč
6 0000,89838 Kč5 390,28 Kč
9 0000,84492 Kč7 604,28 Kč
15 0000,78481 Kč11 772,15 Kč
21 0000,74920 Kč15 733,20 Kč
30 0000,71455 Kč21 436,50 Kč
75 0000,63848 Kč47 886,00 Kč
150 0000,59147 Kč88 720,50 Kč
300 0000,55256 Kč165 768,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,84000 Kč
Unit Price with VAT:5,85640 Kč