
GSFC2312 | |
|---|---|
DigiKey Part Number | 4786-GSFC2312TR-ND - Tape & Reel (TR) 4786-GSFC2312CT-ND - Cut Tape (CT) 4786-GSFC2312DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSFC2312 |
Description | MOSFET, N-CH, SINGLE, 6.80A, 20V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 6.8A (Ta) 1.25W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 21mOhm @ 6.8A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12.8 nC @ 4.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 885 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 Kč | 4,84 Kč |
| 10 | 3,01000 Kč | 30,10 Kč |
| 100 | 1,87350 Kč | 187,35 Kč |
| 500 | 1,37288 Kč | 686,44 Kč |
| 1 000 | 1,21038 Kč | 1 210,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,00310 Kč | 3 009,30 Kč |
| 6 000 | 0,89838 Kč | 5 390,28 Kč |
| 9 000 | 0,84492 Kč | 7 604,28 Kč |
| 15 000 | 0,78481 Kč | 11 772,15 Kč |
| 21 000 | 0,74920 Kč | 15 733,20 Kč |
| 30 000 | 0,71455 Kč | 21 436,50 Kč |
| 75 000 | 0,63848 Kč | 47 886,00 Kč |
| 150 000 | 0,59147 Kč | 88 720,50 Kč |
| 300 000 | 0,55256 Kč | 165 768,00 Kč |
| Unit Price without VAT: | 4,84000 Kč |
|---|---|
| Unit Price with VAT: | 5,85640 Kč |


