
SMD1812B200TFT | |
|---|---|
DigiKey Part Number | 13-SMD1812B200TFTTR-ND - Tape & Reel (TR) 13-SMD1812B200TFTCT-ND - Cut Tape (CT) 13-SMD1812B200TFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD1812B200TFT |
Description | PTC RESET FUSE 8V 2A 1812 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 8V 2 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 8V | |
Current - Hold (Ih) (Max) | 2 A | |
Current - Trip (It) | 3.5 A | |
Current - Max | 100 A | |
Time to Trip | 2 s | |
Resistance - Initial (Ri) (Min) | 20 mOhms | |
Resistance - Post Trip (R1) (Max) | 70 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Approval Agency | cUL, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,79000 Kč | 4,79 Kč |
| 5 | 3,91600 Kč | 19,58 Kč |
| 10 | 3,62400 Kč | 36,24 Kč |
| 50 | 3,00360 Kč | 150,18 Kč |
| 100 | 2,77040 Kč | 277,04 Kč |
| 250 | 2,49212 Kč | 623,03 Kč |
| 500 | 2,29922 Kč | 1 149,61 Kč |
| 1 000 | 2,12070 Kč | 2 120,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,95563 Kč | 3 911,26 Kč |
| 4 000 | 1,80268 Kč | 7 210,72 Kč |
| 6 000 | 1,71851 Kč | 10 311,06 Kč |
| 10 000 | 1,61755 Kč | 16 175,50 Kč |
| 14 000 | 1,55405 Kč | 21 756,70 Kč |
| 20 000 | 1,48921 Kč | 29 784,20 Kč |
| 50 000 | 1,46741 Kč | 73 370,50 Kč |
| Unit Price without VAT: | 4,79000 Kč |
|---|---|
| Unit Price with VAT: | 5,79590 Kč |










