20-LFCSP-WQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG904SCPZ-EP

DigiKey Part Number
505-ADG904SCPZ-EP-ND
Manufacturer
Manufacturer Product Number
ADG904SCPZ-EP
Description
IC SWITCH SP4T X 1 20LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 4:1 20-LFCSP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADG904SCPZ-EP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
1
On-State Resistance (Max)
-
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
1.65V ~ 2.75V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
10ns, 16ns
-3db Bandwidth
2.5GHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
2pF
Current - Leakage (IS(off)) (Max)
1µA
Crosstalk
-58dB @ 100MHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad, CSP
Supplier Device Package
20-LFCSP (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1281,92000 Kč281,92 Kč
10195,20200 Kč1 952,02 Kč
90148,64267 Kč13 377,84 Kč
180143,04128 Kč25 747,43 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:281,92000 Kč
Unit Price with VAT:341,12320 Kč