


SMCJ70CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMCJ70CA/TR13TR-ND - Tape & Reel (TR) 13-SMCJ70CA/TR13CT-ND - Cut Tape (CT) 13-SMCJ70CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ70CA/TR13 |
Description | TVS DIODE 70VWM 113VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70V | |
Voltage - Breakdown (Min) | 77.8V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 13.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,32000 Kč | 6,32 Kč |
| 10 | 4,42100 Kč | 44,21 Kč |
| 25 | 3,91520 Kč | 97,88 Kč |
| 100 | 3,37010 Kč | 337,01 Kč |
| 250 | 3,10784 Kč | 776,96 Kč |
| 500 | 2,94952 Kč | 1 474,76 Kč |
| 1 000 | 2,81965 Kč | 2 819,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,79965 Kč | 8 398,95 Kč |
| 6 000 | 2,61020 Kč | 15 661,20 Kč |
| 9 000 | 2,36050 Kč | 21 244,50 Kč |
| Unit Price without VAT: | 6,32000 Kč |
|---|---|
| Unit Price with VAT: | 7,64720 Kč |









