
SMAJ28A/TR7 | |
|---|---|
DigiKey Part Number | 13-SMAJ28A/TR7TR-ND - Tape & Reel (TR) 13-SMAJ28A/TR7CT-ND - Cut Tape (CT) 13-SMAJ28A/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ28A/TR7 |
Description | TVS DIODE 28VWM 45.4VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 8.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 8.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,34700 Kč | 43,47 Kč |
| 100 | 2,72340 Kč | 272,34 Kč |
| 500 | 2,01664 Kč | 1 008,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,78798 Kč | 1 787,98 Kč |
| 2 000 | 1,59512 Kč | 3 190,24 Kč |
| 3 000 | 1,49660 Kč | 4 489,80 Kč |
| 5 000 | 1,38583 Kč | 6 929,15 Kč |
| 7 000 | 1,32017 Kč | 9 241,19 Kč |
| 10 000 | 1,25631 Kč | 12 563,10 Kč |
| 25 000 | 1,11604 Kč | 27 901,00 Kč |
| 50 000 | 1,02932 Kč | 51 466,00 Kč |
| 100 000 | 0,95677 Kč | 95 677,00 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |

