
SMBJ300CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMBJ300CA/TR13TR-ND - Tape & Reel (TR) 13-SMBJ300CA/TR13CT-ND - Cut Tape (CT) 13-SMBJ300CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ300CA/TR13 |
Description | TVS DIODE 300VWM 486VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 486V Clamp 1.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 300V | |
Voltage - Breakdown (Min) | 335V | |
Voltage - Clamping (Max) @ Ipp | 486V | |
Current - Peak Pulse (10/1000µs) | 1.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 Kč | 3,79 Kč |
| 10 | 2,52600 Kč | 25,26 Kč |
| 25 | 2,21440 Kč | 55,36 Kč |
| 100 | 1,88610 Kč | 188,61 Kč |
| 250 | 1,72696 Kč | 431,74 Kč |
| 500 | 1,63096 Kč | 815,48 Kč |
| 1 000 | 1,55202 Kč | 1 552,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,64190 Kč | 4 925,70 Kč |
| 6 000 | 1,60906 Kč | 9 654,36 Kč |
| 9 000 | 1,43872 Kč | 12 948,48 Kč |
| 15 000 | 1,38214 Kč | 20 732,10 Kč |
| Unit Price without VAT: | 3,79000 Kč |
|---|---|
| Unit Price with VAT: | 4,58590 Kč |









