Zener Diode 5.6 V 500 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 5.6 V 500 mW ±2% Surface Mount SOD-123
SOD 123

MMSZ5232C-E3-08

DigiKey Part Number
MMSZ5232C-E3-08GITR-ND - Tape & Reel (TR)
MMSZ5232C-E3-08GICT-ND - Cut Tape (CT)
MMSZ5232C-E3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5232C-E3-08
Description
DIODE ZENER 5.6V 500MW SOD123
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 500 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
11 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 3 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 402
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,74000 Kč2,74 Kč
101,87300 Kč18,73 Kč
1001,15780 Kč115,78 Kč
5001,07356 Kč536,78 Kč
1 0001,05250 Kč1 052,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,11340 Kč3 340,20 Kč
6 0000,99889 Kč5 993,34 Kč
9 0000,94047 Kč8 464,23 Kč
15 0000,63150 Kč9 472,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,74000 Kč
Unit Price with VAT:3,31540 Kč