
SN74AC32PWR | |
|---|---|
DigiKey Part Number | 296-4319-2-ND - Tape & Reel (TR) 296-4319-1-ND - Cut Tape (CT) 296-4319-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC32PWR |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC32PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.1V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 7,51700 Kč | 75,17 Kč |
| 25 | 6,71920 Kč | 167,98 Kč |
| 100 | 5,84370 Kč | 584,37 Kč |
| 250 | 5,42504 Kč | 1 356,26 Kč |
| 500 | 5,17222 Kč | 2 586,11 Kč |
| 1 000 | 5,01180 Kč | 5 011,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,79259 Kč | 9 585,18 Kč |
| 4 000 | 4,65164 Kč | 18 606,56 Kč |
| 6 000 | 4,58103 Kč | 27 486,18 Kč |
| 10 000 | 4,50279 Kč | 45 027,90 Kč |
| 14 000 | 4,45707 Kč | 62 398,98 Kč |
| 20 000 | 4,41308 Kč | 88 261,60 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |


