Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SMAJ7.0A-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-SMAJ7.0A-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ7.0A-AT/TR7 |
Description | TVS DIODE 7VWM 12VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 33.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V | |
Voltage - Breakdown (Min) | 7.78V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 33.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,94523 Kč | 1 945,23 Kč |
| 2 000 | 1,76136 Kč | 3 522,72 Kč |
| 3 000 | 1,66646 Kč | 4 999,38 Kč |
| 5 000 | 1,55892 Kč | 7 794,60 Kč |
| 7 000 | 1,49479 Kč | 10 463,53 Kč |
| 10 000 | 1,43214 Kč | 14 321,40 Kč |
| 25 000 | 1,29350 Kč | 32 337,50 Kč |
| 50 000 | 1,20853 Kč | 60 426,50 Kč |
| Unit Price without VAT: | 1,94523 Kč |
|---|---|
| Unit Price with VAT: | 2,35373 Kč |







