SMA6J7.0A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 1,82049 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 2,12129 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 2,34914 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 2,86166 Kč
Datasheet
12V Clamp 50A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12V Clamp 50A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
TO-214AC SMA

SMA6J7.0A

DigiKey Part Number
SMA6J7.0A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMA6J7.0A
Description
TVS DIODE 7VWM 12VC DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12V Clamp 50A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7V
Voltage - Breakdown (Min)
7.78V
Voltage - Clamping (Max) @ Ipp
12V
Current - Peak Pulse (10/1000µs)
50A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,16605 Kč10 830,25 Kč
10 0001,93913 Kč19 391,30 Kč
15 0001,84630 Kč27 694,50 Kč
25 0001,75347 Kč43 836,75 Kč
Manufacturers Standard Package
Unit Price without VAT:2,16605 Kč
Unit Price with VAT:2,62092 Kč