Parametric Equivalent
Parametric Equivalent



SMA6J7.0AQ-13 | |
|---|---|
DigiKey Part Number | 31-SMA6J7.0AQ-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA6J7.0AQ-13 |
Description | TVS DIODE 7VWM 12VC SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 50A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V | |
Voltage - Breakdown (Min) | 7.78V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 50A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,34914 Kč | 11 745,70 Kč |
| 10 000 | 2,15059 Kč | 21 505,90 Kč |
| 15 000 | 2,04943 Kč | 30 741,45 Kč |
| 25 000 | 1,93572 Kč | 48 393,00 Kč |
| 35 000 | 1,86839 Kč | 65 393,65 Kč |
| 50 000 | 1,82872 Kč | 91 436,00 Kč |
| Unit Price without VAT: | 2,34914 Kč |
|---|---|
| Unit Price with VAT: | 2,84246 Kč |



