Parametric Equivalent
Parametric Equivalent



SMA6J7.0A-Q | |
|---|---|
DigiKey Part Number | 118-SMA6J7.0A-QTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA6J7.0A-Q |
Description | TVS DIODE 7VWM 12VC DO214AC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 50A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V | |
Voltage - Breakdown (Min) | 7.78V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 50A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,12129 Kč | 21 212,90 Kč |
| 15 000 | 2,03211 Kč | 30 481,65 Kč |
| 25 000 | 1,93146 Kč | 48 286,50 Kč |
| 35 000 | 1,92081 Kč | 67 228,35 Kč |
| Unit Price without VAT: | 2,12129 Kč |
|---|---|
| Unit Price with VAT: | 2,56676 Kč |




