Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar

SMA5J7.0A-E3/5A | |
|---|---|
DigiKey Part Number | SMA5J7.0A-E3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA5J7.0A-E3/5A |
Description | TVS DIODE 7VWM 12VC DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 41.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V | |
Voltage - Breakdown (Min) | 7.78V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 41.7A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 2,88988 Kč | 21 674,10 Kč |
| 15 000 | 2,66786 Kč | 40 017,90 Kč |
| 22 500 | 2,55475 Kč | 57 481,88 Kč |
| 37 500 | 2,42768 Kč | 91 038,00 Kč |
| 52 500 | 2,40759 Kč | 126 398,47 Kč |
| Unit Price without VAT: | 2,88988 Kč |
|---|---|
| Unit Price with VAT: | 3,49675 Kč |








