12V Clamp 33.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ7.0A/TR13

DigiKey Part Number
13-SMAJ7.0A/TR13TR-ND - Tape & Reel (TR)
13-SMAJ7.0A/TR13CT-ND - Cut Tape (CT)
13-SMAJ7.0A/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ7.0A/TR13
Description
TVS DIODE 7VWM 12VC DO214AC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
12V Clamp 33.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7V
Voltage - Breakdown (Min)
7.78V
Voltage - Clamping (Max) @ Ipp
12V
Current - Peak Pulse (10/1000µs)
33.3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,74000 Kč2,74 Kč
101,76800 Kč17,68 Kč
251,54080 Kč38,52 Kč
1001,29880 Kč129,88 Kč
2501,18468 Kč296,17 Kč
5001,11522 Kč557,61 Kč
1 0001,05797 Kč1 057,97 Kč
2 5000,99760 Kč2 494,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,11565 Kč5 578,25 Kč
10 0001,09334 Kč10 933,40 Kč
15 0000,84394 Kč12 659,10 Kč
Manufacturers Standard Package
Unit Price without VAT:2,74000 Kč
Unit Price with VAT:3,31540 Kč