
SBD52C05L01 | |
|---|---|
DigiKey Part Number | 13-SBD52C05L01TR-ND - Tape & Reel (TR) 13-SBD52C05L01CT-ND - Cut Tape (CT) 13-SBD52C05L01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBD52C05L01 |
Description | TVS DIODE 5VWM 9.8VC SOD523 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 9.8V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 6A (8/20µs) |
Mfr | Power - Peak Pulse 200W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 30pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case SC-79, SOD-523 |
Voltage - Breakdown (Min) 5.6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 9.8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESD5Z5.0C | ANBON SEMICONDUCTOR (INT'L) LIMITED | 7 189 | 4530-ESD5Z5.0CCT-ND | 3,13000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 Kč | 4,59 Kč |
| 10 | 2,81500 Kč | 28,15 Kč |
| 100 | 1,74560 Kč | 174,56 Kč |
| 500 | 1,27344 Kč | 636,72 Kč |
| 1 000 | 1,12057 Kč | 1 120,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,92536 Kč | 2 776,08 Kč |
| 6 000 | 0,82668 Kč | 4 960,08 Kč |
| 9 000 | 0,77633 Kč | 6 986,97 Kč |
| 15 000 | 0,71970 Kč | 10 795,50 Kč |
| 21 000 | 0,68613 Kč | 14 408,73 Kč |
| 30 000 | 0,65348 Kč | 19 604,40 Kč |
| Unit Price without VAT: | 4,59000 Kč |
|---|---|
| Unit Price with VAT: | 5,55390 Kč |



