
SS0530_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SS0530_R1_00001TR-ND - Tape & Reel (TR) 3757-SS0530_R1_00001CT-ND - Cut Tape (CT) 3757-SS0530_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS0530_R1_00001 |
Description | DIODE SCHOTTKY 30V 500MA SOD123 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 500mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SS0530_R1_00001 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 20 µA @ 15 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SOD-123 |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction -55°C ~ 125°C |
Current - Average Rectified (Io) 500mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 430 mV @ 500 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 Kč | 4,17 Kč |
| 10 | 2,54400 Kč | 25,44 Kč |
| 100 | 1,57040 Kč | 157,04 Kč |
| 500 | 1,14246 Kč | 571,23 Kč |
| 1 000 | 1,00398 Kč | 1 003,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,82685 Kč | 2 480,55 Kč |
| 6 000 | 0,73735 Kč | 4 424,10 Kč |
| 9 000 | 0,69166 Kč | 6 224,94 Kč |
| 15 000 | 0,64026 Kč | 9 603,90 Kč |
| 21 000 | 0,60979 Kč | 12 805,59 Kč |
| 30 000 | 0,58015 Kč | 17 404,50 Kč |
| Unit Price without VAT: | 4,17000 Kč |
|---|---|
| Unit Price with VAT: | 5,04570 Kč |



