18.6V Clamp 9.4A Ipp Tvs Diode Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD5Z5.0C

DigiKey Part Number
4530-ESD5Z5.0CTR-ND - Tape & Reel (TR)
4530-ESD5Z5.0CCT-ND - Cut Tape (CT)
4530-ESD5Z5.0CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD5Z5.0C
Description
TVS DIODE 5VWM 18.6VC SOD523
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
18.6V Clamp 9.4A Ipp Tvs Diode Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
9.4A
Mfr
Power - Peak Pulse
174W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Capacitance @ Frequency
25pF @ 1MHz
Bidirectional Channels
1
Operating Temperature
-40°C ~ 125°C (TA)
Voltage - Reverse Standoff (Typ)
5V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
5.6V
Package / Case
SC-79, SOD-523
Voltage - Clamping (Max) @ Ipp
18.6V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 189
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,13000 Kč3,13 Kč
101,85600 Kč18,56 Kč
1001,14290 Kč114,29 Kč
5000,82630 Kč413,15 Kč
1 0000,72306 Kč723,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,59111 Kč1 773,33 Kč
6 0000,52431 Kč3 145,86 Kč
9 0000,49022 Kč4 411,98 Kč
15 0000,45184 Kč6 777,60 Kč
21 0000,42909 Kč9 010,89 Kč
30 0000,40694 Kč12 208,20 Kč
Manufacturers Standard Package
Unit Price without VAT:3,13000 Kč
Unit Price with VAT:3,78730 Kč