


TLP2710(TP,E | |
|---|---|
DigiKey Part Number | TLP2710(TPETR-ND - Tape & Reel (TR) TLP2710(TPECT-ND - Cut Tape (CT) TLP2710(TPEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP2710(TP,E |
Description | OPTOISOLTR 5KV PUSH PULL 6-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 5MBd Push-Pull, Totem Pole 5000Vrms 1 Channel 25kV/µs CMTI 6-SO |
Datasheet | Datasheet |
Category | Data Rate 5MBd |
Manufacturer Toshiba Semiconductor and Storage | Propagation Delay tpLH / tpHL (Max) 250ns, 250ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 11ns, 13ns |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.9V (Max) |
Number of Channels 1 | Current - DC Forward (If) (Max) 8mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 2.7V ~ 5.5V |
Voltage - Isolation 5000Vrms | Operating Temperature -40°C ~ 125°C |
Common Mode Transient Immunity (Min) 25kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 6-SOIC (0.295", 7.50mm Width) |
Output Type Push-Pull, Totem Pole | Supplier Device Package 6-SO |
Current - Output / Channel 10 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,95000 Kč | 32,95 Kč |
| 10 | 23,40000 Kč | 234,00 Kč |
| 100 | 17,62500 Kč | 1 762,50 Kč |
| 500 | 15,06602 Kč | 7 533,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 13,80092 Kč | 20 701,38 Kč |
| 3 000 | 13,15760 Kč | 39 472,80 Kč |
| 4 500 | 12,82799 Kč | 57 725,96 Kč |
| 7 500 | 12,45610 Kč | 93 420,75 Kč |
| 10 500 | 12,23505 Kč | 128 468,02 Kč |
| 15 000 | 12,01959 Kč | 180 293,85 Kč |
| Unit Price without VAT: | 32,95000 Kč |
|---|---|
| Unit Price with VAT: | 39,86950 Kč |





