RT0402BRD071K47L is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 29 000
Unit Price: 2,31000 Kč
Datasheet

Direct


Vishay
In Stock: 0
Unit Price: 4,94524 Kč
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: 1,79991 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 7 454
Unit Price: 2,10000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 5
Unit Price: 5,46000 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 7,41099 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 8,98042 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 6,76430 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 22,52770 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 22,00212 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 21,14478 Kč
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 9,91925 Kč
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 1,90712 Kč
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 1,90712 Kč
Datasheet
1.47 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402BRD071K47L

DigiKey Part Number
YAG4193TR-ND - Tape & Reel (TR)
YAG4193CT-ND - Cut Tape (CT)
YAG4193DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402BRD071K47L
Description
RES SMD 1.47KOHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.47 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402BRD071K47L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-2AEB1471XPanasonic Industry29 000P1.47KDCCT-ND2,31000 KčDirect
MCS04020D1471BE100Vishay0MCS04020D1471BE100-ND4,94524 KčDirect
RG1005P-1471-B-T5Susumu0RG1005P-1471-B-T5-ND1,79991 KčDirect
RNCF0402BTE1K47Stackpole Electronics Inc7 454738-RNCF0402BTE1K47CT-ND2,10000 KčDirect
TNPW04021K47BEEDVishay Dale5541-4476-1-ND5,46000 KčDirect
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,63800 Kč16,38 Kč
251,52040 Kč38,01 Kč
501,43620 Kč71,81 Kč
1001,35650 Kč135,65 Kč
2501,25820 Kč314,55 Kč
5001,19100 Kč595,50 Kč
1 0001,12906 Kč1 129,06 Kč
5 0001,00698 Kč5 034,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,91755 Kč9 175,50 Kč
20 0000,88075 Kč17 615,00 Kč
30 0000,86128 Kč25 838,40 Kč
50 0000,83875 Kč41 937,50 Kč
70 0000,82507 Kč57 754,90 Kč
100 0000,81150 Kč81 150,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč